12931198-1 REV C
Resistor, Network, 330Ohm / 470 Ohm, ± 5%, 16 Resistor, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 12931198-1 REV C
Secondary Manufacturer Part#: 12931198-1 REV C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Terminator | ||
| 16 | ||
| 125 °C | ||
| -55 °C | ||
| 250 mW | ||
| 8.89 mm | ||
| 25.15 mm | ||
| MSP Series | ||
| 2.29 mm | ||
| 470 Ohm | ||
| ± 5% | ||
| SIP | ||
| Through Hole | ||
| Thick Film | ||
| PC Pin | ||
| Network | ||
| ± 100ppm/°C | ||
| 2.54 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |